Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANTX100P001B24553
Order Code4824177
Product RangeANT Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.470 |
| 10+ | € 1.260 |
| 50+ | € 1.150 |
| 100+ | € 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANTX100P001B24553
Order Code4824177
Product RangeANT Series
Technical Datasheet
Antenna BandDual Band
Antenna TypePCB
VSWR2.5:1
Antenna MountingAdhesive
Product RangeANT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Dual Band
VSWR
2.5:1
Product Range
ANT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
PCB
Antenna Mounting
Adhesive
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001