Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.850 |
| 10+ | € 2.240 |
| 25+ | € 2.050 |
| 50+ | € 1.900 |
| 100+ | € 1.780 |
| 300+ | € 1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-2240-TW-2-R
Order Code4411313
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Sound Pressure Level (SPL)90dBA
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max0
Transducer MountingSurface Mount
Drive CircuitExternal
Sound Level Distance100mm
Capacitance19000pF
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Resonant Frequency
4kHz
Operating Current Max
0
Drive Circuit
External
Capacitance
19000pF
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
30V
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004