You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

28710

Drill Bit Set, Milling, Tungsten Vanadium, 5 Piece

PROXXON 28710
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROXXON PROXXON
Manufacturer Part No:
28710
Order Code:
1075601
Technical Datasheet:
28710   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.3, 3.1mm Grinding Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 28710 is a 5-piece Wolfram Vanadium Milling Bit Set made of stable steel construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster of Paris.
  • Ideal for milling, routing, shaping, profiling and slotting

Applications

Maintenance & Repair

Contents

2.3, 3.1mm Grinding bit.

Best Seller

11 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€7.39

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.39
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €6.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €6.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --