You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL LS00430
Speaker, Poly Cone, 8 ", 70 W, 8 ohm, 89 dB, 28 Hz to 3.5 kHz
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- LS00430
- Order Code:
- 3708536
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Speaker
- :
- Woofer
- :
- 70W
- :
- 205mm
- :
- 8ohm
- :
- 89dB
- :
- -
- :
- 39Hz
- :
- 70W
- :
- 3.5kHz
- :
- 87dB
- :
- 8.071"
- :
- -
- :
- 40Hz
- :
- Round
- :
- 100W
- :
- -
- :
- Panel Mount
- :
- 89.5mm
- :
- -
- :
- 3.524"
- :
- -
Technical Documents (2)
Product Overview
- 1.75" Voice coil
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €23.22 | |
3+ | €21.45 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.