You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL DDL
Incandescent Lamp, 20 V, GX5.3, 500 h
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- DDL
- Order Code:
- 1611572
- Technical Datasheet:
- DDL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20V
- :
- GX5.3
- :
- -
- :
- -
- :
- 500h
- :
- -
Technical Documents (1)
Product Overview
- 3150K Colour temperature
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | €24.13 | |
2+ | €20.05 | |
5+ | €17.93 | |
10+ | €15.98 | |
25+ | €15.16 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.