You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PPC116

Sealing Tape, PVC (Polyvinyl Chloride), Black, 6 mm x 25 m

MULTICOMP PRO PPC116
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PPC116
Order Code:
1760686
Product Range
PPC116-9
Technical Datasheet:
PPC116   Datasheet
See all Technical Docs

Product Range Selector (PPC116-9)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure Sensitive Acrylic Adhesive

:
Black

:
82ft

:
25m

:
82ft

:
25m

:
PPC116-9

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Self adhesive foam sealants
  • Coated on the face side with an acrylic pressure sensitive adhesive for easy positioning
  • Removable support liner on the other side prevents stretch during application
  • Suitable for general sealing and cushioning applications
  • Can be cleanly drilled through for mechanical fixing
  • Used for abrasive protection, security bonding, electrolytic and anti-vibration insulation
  • Cushioning, sound insulation, water seals, air seals, dust seals, draught seals and light seals
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Best Seller

996 In stock Need more?

More stock available week commencing 5/22/23
Standard lead time for this product is 8 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€8.30

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €7.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €6.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --