You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO FM1(Y)Wire Marker, Oval, Slide On Pre Printed, Y, Black, Yellow, 5mm, 6 mm

MULTICOMP PRO FM1(Y)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM1(Y)
Order Code:
1269110
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FM1(Y)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slide On Pre Printed

:
Y

:
Black

:
Yellow

:
5mm

:
6mm

:
3.5mm

:
PVC (Polyvinylchloride)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FM1 series from Pro Power are straight cut, 5mm wide cable markers. These cable markers can be used as conventional markers or alternatively on carrier strips. FM1 series flat cable markers are in oval shape design to provide the flexibility of usage.
  • Cable diameter range from 3.5mm to 6mm
  • Slip over cable directly for small cable
  • Slip onto carrier strip for larger cable or cable bundles
  • Yellow plasticised PVC with black legend
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

148 In stock Need more?

Standard lead time for this product is 19 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€6.28

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 500
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 15+
Quantity Price Your Price
 
 
1+ €6.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €5.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €5.02
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ €4.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --