Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- 4-Way garage consumer unit
- All-metal enclosure, no external plastic parts
- 63A RCD and 32A & 6A MCB (B curve)
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit sides
- Suitable for use in all types of premise
Technical Specifications
Consumer Unit Usage
Garage
Supply Voltage
230V
No. of Branch Circuits
4Circuits
External Width
127mm
Product Range
-
Enclosure Material
Metal
Current Rating
32A
External Height
185mm
External Depth
110mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.595