Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5936-2
Order Code2406370
Product Range5936 Series
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.790 |
| 3+ | € 11.210 |
| 10+ | € 10.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 11.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5936-2
Order Code2406370
Product Range5936 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating500Vrms
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range5936 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5936-2 is a 2mm Solder Banana Plug with nickel-plated beryllium copper contact. Threaded two-piece design allows wires to be soldered to the banana plug. It comes with nylon red insulator and is compatible with 22 to 18AWG wire range.
- Brass body with nickel-plated finish
- Beryllium copper spring offers long insertion life
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
5936 Series
Connector Mounting
Cable Mount
Voltage Rating
500Vrms
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5936-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014