You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIERA SYSTEMS CANAREE I5

Air Quality Monitor, Real Time, PM0.1 - PM10, Air, Smoke, Vape, 5.5 V, USB UART/WiFi/BT

PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
PIERA SYSTEMS CANAREE I5
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CANAREE I5
Order Code:
4217820
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Canaree I Series
Technical Datasheet:
CANAREE I5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Canaree I Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
0.1µm

:
Air, Smoke, Vape

:
USB UART

:
5.5V

:
-

:
Canaree I Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CANAREE I5 is a highly accurate and easy-to-use air quality monitor that monitors particulate matter as well as temperature, humidity, pressure and VOCs. I5 operates standalone and measures air quality in real-time. Power it up with a standard USB cable or PoE (power over ethernet) and send data to the cloud using Wi-Fi, Bluetooth, or Ethernet. Comprehensively measuring air quality instantly anywhere and from everywhere is that simple. Included SenseiAQ™ real-time dashboard gives you simple and intuitive readouts of your air quality. SenseiAQ logs all the data securely to the Microsoft Azure cloud for advanced analytics as well as integration with existing Building Management System (BMS) software. Canaree is easy to install, configure, maintain, and update, so whether you are monitoring a conference room or an entire office park, the I5 gives you the freedom to measure air quality anywhere. Can be used in hospitals, schools, homes, offices, hotels and transportation applications.
  • Highly accurate indoor air quality monitoring and management
  • Particulates plus temp, press, humidity, and VOCs
  • Vape/smoke detection in real-time
  • Secure, cloud storage and analytics integrates with existing IT, facilities management application
  • Comprehensive environmental monitor
  • Easy to use and deploy, fully integrated with cloud, highly accurate yet affordable
  • Silicon Labs CP2102 UART bridge USB-serial driver
  • 120mA at 5.5V (continuous operation) power consumption
  • SenseiAQ™ provides real-time dashboard, alert, insight to take action and improve indoor air quality
  • Physical dimension is 9cm x 7cm x 2cm

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€292.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 1000+
Quantity Price Your Price
 
 
1+ €292.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €280.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €269.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €263.25
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --