Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828783
Order Code3268282
Product RangeUS-EMP
Also Known As0828783 (US-EMP (85,6X54))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 6.970 |
Price for:Each
Minimum: 10
Multiple: 10
€ 69.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828783
Order Code3268282
Product RangeUS-EMP
Also Known As0828783 (US-EMP (85,6X54))
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height54mm
Label Width85.6mm
Label Diameter-
Label MaterialPVC
Label ColourWhite
Pack Quantity2
Product RangeUS-EMP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
85.6mm
Label Material
PVC
Pack Quantity
2
SVHC
No SVHC (25-Jun-2025)
Label Height
54mm
Label Diameter
-
Label Colour
White
Product Range
US-EMP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01382