You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCR-VDC-UI-B-DC

INTERFACE ANALOG

PHOENIX CONTACT MCR-VDC-UI-B-DC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCR-VDC-UI-B-DC
Order Code:
1706203
Also Known As:
2811116
Technical Datasheet:
MCR-VDC-UI-B-DC   Datasheet
See all Technical Docs

Alternatives for MCR-VDC-UI-B-DC

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MCR-VDC-UI-B-DC is a Voltage Transducer measures DC voltages in several signal ranges and converts them to standardized analogue signals. It is calibrated by default, the input circuit divides the DC voltage at terminal blocks 1 to 7. The resulting signal is electrically isolated and transmitted to the output circuit.
  • 3-way Electrical isolation
  • Adjustable voltage ranges
  • ZERO/SPAN adjustment ±20%

Applications

Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
18.5VDC

:
30.2VDC

:
1%

:
-25°C

:
50°C

:
-

:
114.5mm

:
20mA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

2811116

No Longer Manufactured

€269.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €269.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --