Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECPU1C154MA5
Order Code9694269
Product RangeECPU(A) Series
Technical Datasheet
1,727 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.716 |
50+ | € 0.618 |
250+ | € 0.567 |
500+ | € 0.552 |
1500+ | € 0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECPU1C154MA5
Order Code9694269
Product RangeECPU(A) Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.15µF
Capacitance Tolerance± 20%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Product RangeECPU(A) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
0.15µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
1.6mm
Product Range
ECPU(A) Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091