Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004237
Order Code1539338
Product RangeMINITEC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.850 |
| 5+ | € 14.560 |
| 10+ | € 13.930 |
| 20+ | € 13.350 |
| 50+ | € 13.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004237
Order Code1539338
Product RangeMINITEC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric44mm
External Depth - Metric70mm
IP RatingIP41
Body ColourWhite
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.73"
External Depth - Imperial2.76"
Product RangeMINITEC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
70mm
Body Colour
White
External Height - Imperial
0.63"
External Depth - Imperial
2.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
MINITEC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014