Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9002188
Order Code1539252
Product RangeMINITEC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.340 |
| 5+ | € 11.510 |
| 10+ | € 11.260 |
| 20+ | € 11.010 |
| 50+ | € 10.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9002188
Order Code1539252
Product RangeMINITEC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric32mm
External Depth - Metric52mm
IP RatingIP41
Body ColourLava
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.26"
External Depth - Imperial2.05"
Product RangeMINITEC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MINITEC series hand-held Case are loyal companion and always within easy reaches. It is so small and light that is also fit into any trouser pocket. Whether with orange, green, blue or volcano coloured intermediate rings or one coloured. The MINITEC case is the right enclosures for personal electronics. It is easy to wear round neck or as a bracelet with wrist strap or on a key ring. Strap loops and eyelets are already integrated. It is specially made for clinic and social fields as well as in the household applications.
- Modern and flat styling
- TPE ring for a pleasant touch sensation and as impact protection
- Available in infra-red light-permeable material
- Recessed operating area for the protection of the membrane keyboard
- Fixing supports for PCBs and integrated parts in the bottom part of the case
Applications
Safety, Automation & Process Control, Industrial, Medical
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15mm
External Depth - Metric
52mm
Body Colour
Lava
External Height - Imperial
0.59"
External Depth - Imperial
2.05"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.26"
Product Range
MINITEC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008