Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTWW3JR20E
Order Code4046178
Product RangeTWW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTWW3JR20E
Order Code4046178
Product RangeTWW Series
Technical Datasheet
Resistance0.2ohm
Product RangeTWW Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating250V
Resistor TechnologyWirewound
Temperature Coefficient0
Product Height25mm
Product Length12.5mm
Product Width8.5mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TWW3JR20E
1 Product Found
Technical Specifications
Resistance
0.2ohm
Power Rating
3W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Product Height
25mm
Product Width
8.5mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TWW Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
0
Product Length
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
Product traceability