Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.030 |
10+ | € 3.050 |
25+ | € 3.010 |
50+ | € 2.960 |
100+ | € 2.920 |
250+ | € 2.870 |
500+ | € 2.830 |
Product Information
Product Overview
The IL610-3E is a passive input Digital Isolator with CMOS outputs and enhanced circuit performance over optocoupler solutions in most standard isolation applications. It is manufactured with NVE's patented IsoLoop GMR sensor technology giving exceptionally small size and low power dissipation. A single resistor is used to set maximum input current for input voltages above 0.5V. Improved dynamic performance is available by adding a capacitor in parallel with the current limit resistor. This versatile feature eliminates the need to hold a wide variety of optocouplers in inventory since the IsoLoop functions equally well at all data rates, edge speeds and power supply levels, enabling use in most optocoupler applications.
- Up to 100Mbps data rate
- Single-ended or differential input operation
- Very wide input voltage range
- Failsafe output (logic high output for zero coil current)
- 2500VRMS Isolation (1 minute)
- Low power dissipation
- 20kV/µs Minimum common mode rejection
- UL1577 & IEC61010 Approval
Applications
Communications & Networking, Industrial
Technical Specifications
1Channels
5.5V
8Pins
-
Passive Input Digital Isolator
2500V
85°C
-
No SVHC (23-Jan-2024)
3V
SOIC
100Mbps
CMOS
-
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate