
Product Information
Product Overview
The DSBA1P is a PCB mount contactless Tilt Switch Sensor with ammonia-resistant terminals. The photo interrupter, rather than contacts, ensures high reliability. It has sealed construction for protection from environmental elements, including hydrogen sulfide, sulfur dioxide and nitrogen hydroxide. It has totally sealed body allows process compatibility for time saving automatic soldering and cleaning. Internal steel ball movement allows functionality 360° circumference rotation. The DS series switch is well suited to meet product safety concerns due to normally closed (ON) status. The crimped terminals ensure secure mounting and prevent dislodging during wave soldering.
- Space saving compact dimensions allow high density mounting
- Switch is triggered when tilted beyond ±30° of the horizontal
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
PBT (Polybutylene Terephthalate)
20mA
-
60°
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate