CompactDAQ

Ruggedly simple data acquisition for sensors

CompactDAQ is a modular data acquisition system engineers use for product validation and to make measurements of electrical and sensor-based signals. A complete system requires:

  • A USB or Ethernet CompactDAQ chassis connected to a computer
  • Hot-swappable modules
  • Data acquisition software (included free) or custom software developed with drivers for LabVIEW, Python, or C/C++.
NI Key Applicatons

Key Applications

  • Electromechancial validation
  • Component test
  • Motor/pump test
  • Structrual and durability test
  • Noise, vibration, and harshness test (NVH)
  • Research measurements
  • Cycle test systems
  • Performance benchmarks
  • Power and thermal tests
  • Power and battery characterization
  • HALT/HASS measurements
  • Sensor measurements

Why engineers use CompactDAQ?

Rugged

Get out of the air conditioned lab and into the field with a -40°C to 70°C operating temp range and 50g/5g shock/vibe ratings.

Future-proof

Keep up with change by using modular hardware. Customise your system for today and adjust modules, chassis, or software in the future as your needs change.

High-Speed DAQ

NI is known for high-speed data acquisition, precise measurements, and synchronization technology. Select modules with up to 1 MS/s/Ch - many with simultaneous architectures - to find more electromechanical issues with your product design.

Select Your Modules

Select Your Chassis

NI Software for Data Acquisition

Included Software

Log data with NI FlexLogger Lite. DAQ software you use to:

  • Configure voltage, current, and sensor channels on CompactDAQ
  • Build a customizable real-time display with charts, and graphs
  • Log data to .csv file (Excel), or .tdms file for high-speed data

Develop your own measurement applications with APIs and example programs for:

  • LabVIEW
  • Python
  • C/C++, C#
  • VB.NET.

Customize and Automate with LabVIEW

LabVIEW is a graphical programming software designed for test and measurement. Pair CompactDAQ with LabVIEW to:

  • Add logic and analysis
  • Control benchtop instruments like power supplies and scopes
  • Generate simulated signals using voltage or current output modules
  • Build a more advanced, highly customizable user interface
  • Integrate Python and C code to get the best of both tools. LabVIEW for DAQ, UI, and instrument control, and Python/C for analysis scripts and vast libraries of existing code.

See CompactDAQ in Action

Testing the force of a garage door with cDAQ and FlexLogger
CompactDAQ USB Chassis Out of the Box
Simple vibration test on a blender with the cDAQ sound and vibration bundle.