Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS2UQ,115
Order Code3439977
Product RangePESDxS2UQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.375 |
| 10+ | € 0.254 |
| 100+ | € 0.106 |
| 500+ | € 0.105 |
| 1000+ | € 0.104 |
| 5000+ | € 0.0983 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS2UQ,115
Order Code3439977
Product RangePESDxS2UQ Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOT-663
No. of Pins3Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangePESDxS2UQ Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-663
Operating Voltage
15V
Product Range
PESDxS2UQ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability