You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP KB00031
Knob, Round Shaft, 3.2 mm, Aluminium, Round with Indicator Line, 28.5 mm, KLNS
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- KB00031
- Order Code:
- 1440996
- Product Range
- KLNS
- Technical Datasheet:
- KB00031 Datasheet
Product Range Selector (KLNS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Round Shaft
- :
- 3.2mm
- :
- Aluminium
- :
- Round with Indicator Line
- :
- 28.5mm
- :
- KLNS
- :
- No SVHC (16-Jan-2020)
Technical Documents (1)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
791 In stock Need more?
5 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
786 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 22 weeks
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 15+
Quantity | Price | Your Price |
---|---|---|
1+ | €7.94 | |
3+ | €7.70 | |
15+ | €7.48 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.