You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
540020/556326/556501
Control Thermostat, 0°C to +300°C, Adjustable, 15 A at 250 Vac, Panel Mount
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 540020/556326/556501
- Order Code:
- 1846345
- Technical Datasheet:
- 540020/556326/556501 Datasheet
Product Overview
- 15A (2.5A)/250V Contact rating
- 4 - 6.3 x 0.8mm Faston terminals
- 330°C Maximum bulb temperature
- 85°C Maximum body temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control
Contents
Adjustable control thermostat, Knob and Mounting bezel.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Adjustable
- :
- 0°C to +300°C
- :
- 15A at 250VAC
- :
- -
- :
- Resistive
- :
- -
- :
- -
Technical Documents (1)
22 In stock Need more?
22 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/3/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
- 15+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | €59.14 | |
3+ | €51.88 | |
5+ | €47.70 | |
10+ | €41.07 | |
15+ | €36.97 | |
25+ | €33.61 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.