Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-040-24
Order Code3267541
Product RangeAR-AR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 200.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 200.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-040-24
Order Code3267541
Product RangeAR-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages-
Cooling Power Pc37W
Power Rating37W
Current Max @ Diff Temperature Max2.4A
Voltage Max @ Diff Temperature Max30VDC
Length400mm
Width189.5mm
Depth153mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
37W
Current Max @ Diff Temperature Max
2.4A
Length
400mm
Depth
153mm
Product Range
AR-AR
Lead Wires
-
No. of Stages
-
Power Rating
37W
Voltage Max @ Diff Temperature Max
30VDC
Width
189.5mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8