Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.270 |
| 10+ | € 7.350 |
| 25+ | € 6.010 |
| 50+ | € 5.090 |
| 100+ | € 4.720 |
| 500+ | € 4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19030008
Order Code1105233
Technical Datasheet
LED ColourOrange
Operating Voltage2.6VDC
Mounting Hole Dia6mm
Forward Current If30mA
Luminous Intensity15mcd
IP / NEMA RatingNot Rated
Product Range-
Alternatives for MC19030008
1 Product Found
Product Overview
The MC19030008 is an orange panel-mount LED Indicator made of recessed-style bright chrome bezel/housing. It can be fitted with a fixing nut and washer.
- CE approved
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
6mm
Luminous Intensity
15mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495