Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1402
Order Code2729405
Also Known AsGTIN UPC EAN: 3760122595583
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1402
Order Code2729405
Also Known AsGTIN UPC EAN: 3760122595583
Technical Datasheet
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Current Rating12A
Voltage Rating-
Product Overview
The 76-1402 from Tenma is a blue coloured straight 4mm banana male plug to straight 4mm banana male plug lead. It is in according to EN / IEC 61010-031:2008 :1000V CAT II /1000V CAT III / 600V CAT IV, reinforced insulation, 12A (at +40°C) electrical safety standards.
- Nickel-coated brass and red annealed copper conductor material
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- Silicone insulators and lantern contact spring wire jacket
- Overall length of 1.5meter (150cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
5ft
Current Rating
12A
Lead Length - Metric
1.5m
Voltage Rating
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046