Print Page
9,528 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.328 |
| 100+ | € 0.256 |
| 500+ | € 0.220 |
| 1000+ | € 0.219 |
| 2000+ | € 0.218 |
| 3000+ | € 0.217 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
MLX 42022
No. of Positions
3Ways
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
Melamine (07-Nov-2024)
Alternatives for 50-84-2032
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003515