Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19171-0009
Order Code3222333
Product RangeInsulKrimp 19171
Technical Datasheet
954 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.209 |
10+ | € 0.150 |
50+ | € 0.145 |
100+ | € 0.133 |
500+ | € 0.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19171-0009
Order Code3222333
Product RangeInsulKrimp 19171
Technical Datasheet
Product RangeInsulKrimp 19171
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
InsulKrimp 19171
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
To Be Advised
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001072