Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19057-0017
Order Code3051009
Product RangeAvikrimp 19057
Technical Datasheet
71 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.688 |
10+ | € 0.563 |
50+ | € 0.479 |
100+ | € 0.433 |
500+ | € 0.378 |
1000+ | € 0.341 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19057-0017
Order Code3051009
Product RangeAvikrimp 19057
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeAvikrimp 19057
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19057
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012