Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173364-0001
Order Code3226210
Product RangeNeoPress 173364
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | € 18.710 |
Price for:Each
Minimum: 300
Multiple: 300
€ 5,613.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173364-0001
Order Code3226210
Product RangeNeoPress 173364
Technical Datasheet
Product RangeNeoPress 173364
No. of Contacts180Contacts
Pitch Spacing1.75mm
Contact Termination TypePress Fit
No. of Rows6Rows
Contact PlatingGold Plated Contacts
Row Pitch1.2mm
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NeoPress 173364
Gender
Receptacle
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
No. of Contacts
180Contacts
Pitch Spacing
1.75mm
No. of Rows
6Rows
Row Pitch
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05