Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172767-0020
Order Code2932682
Product RangeMini-Fit TPA2 172767
Also Known AsGTIN UPC EAN: 191128363037
Technical Datasheet
111 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.190 |
| 10+ | € 1.080 |
| 100+ | € 0.978 |
| 250+ | € 0.958 |
| 500+ | € 0.939 |
| 1000+ | € 0.919 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-0020
Order Code2932682
Product RangeMini-Fit TPA2 172767
Also Known AsGTIN UPC EAN: 191128363037
Technical Datasheet
Product RangeMini-Fit TPA2 172767
No. of Positions20Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172767
No. of Positions
20Ways
For Use With
Molex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 172767-0020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007