Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10 240VAC
Order Code239483
Product RangeDILEM
Technical Datasheet
21 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.590 |
5+ | € 43.700 |
10+ | € 42.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10 240VAC
Order Code239483
Product RangeDILEM
Technical Datasheet
Load Current Inductive9A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC122A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC11.5kW
Load Current Resistive22A
Switching Current AC39A
Product RangeDILEM
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DILEM-10 240VAC is a panel mount Energy Control DIL Contactor with 3PST contacts and screw terminals.
- 18-14AWG Solid or stranded wire
- -25 to 50°C Maximum ambient temperature range
- IP20 Protection rating
Applications
Motor Drive & Control
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-
Load Current Resistive
22A
Product Range
DILEM
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
1.5kW
Switching Current AC3
9A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18