Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.710 |
5+ | € 11.890 |
10+ | € 11.370 |
50+ | € 11.130 |
100+ | € 10.910 |
250+ | € 10.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0213A-SPI
Order Code4566416
Technical Datasheet
Display Size2.13"
Resolution122 x 250 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceMono
Logic Voltage2.8V
Interface TypeSPI
Display Brightness-
TouchscreenNo Touchscreen
Module Size27.07mm x 56.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout24 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
2.13"
VGA Size
-
Display Appearance
Mono
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
24 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
122 x 250 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
-
Module Size
27.07mm x 56.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004