You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

812AS-10

Swab, Urethane Foam, 6" Wood Handle, 10 Pack

MG CHEMICALS 812AS-10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
812AS-10
Order Code:
2945185
Product Range
812AS
Technical Datasheet:
812AS-10   Datasheet
See all Technical Docs

Product Range Selector (812AS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Urethane Foam

:
-

:
6"

:
Wood

:
812AS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Antistatic foam heads over extra absorbent U.S.B. pharmaceutical grade purified cotton. Bonded securely to a 6" birch staff. Compatible with most solvents. Available in packs of 10, 250 and 1000.
  • Pharmaceutical grade purified cotton
  • General cleaning swab
  • Used in electronic assembly and medical device manufacturing
  • Removing contamination in static sensitive environments
  • Ideal for applying adhesives or other solvents
  • Lint and residue free
  • Can be used with IPA and DI water or dry
  • Inner cotton core provides padding and extra absorbency
  • Soft and non-abrasive
Best Seller

5 In stock Need more?

More stock available week commencing 5/8/23
Standard lead time for this product is 5 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€9.80

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --