You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAYKU FORMBOX

3D Printer, Formbox, Fast Lightning, 240 V, 1.5 mm Layer

MAYKU FORMBOX
MAYKU FORMBOX
MAYKU FORMBOX
MAYKU FORMBOX
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAYKU MAYKU
Manufacturer Part No:
FORMBOX
Order Code:
4034869
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
466mm

:
200mm x 200mm x 130mm

:
160°C

:
340°C

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

FORMBOX takes control of user mould creation with this compact and easy-to-use machine. Industrial-grade vacuum forming for in-house production. Prototype quickly or create short runs of final products with factory power on user desktop. Vacuum form final parts or cast unique objects with flexible moulds. Save time and money with the Mayku FormBox. The FormBox brings the power of mass production to your desktop. Powered by any household vacuum cleaner, it works with a wide range of materials to make your ideas a reality. It is quick, affordable, versatile and easy to use. It is used across multiple industries like bespoke packaging, product prototyping, food products, small-batch production runs, STEM education.
  • Save money and free yourself to experiment with in house mould making
  • Create a wider variety of moulds and more of them to increase your production
  • Experiment with different templates to create unique moulds that stand out
  • Pick up detail finer than a grain of sand to produce high quality products
  • Smaller than a microwave, the FormBox fits easily on your desktop
  • Factory quality, the FormBox is used by Nike and even NASA
  • 315mm height, 466mm length with handles, 274mm width
  • Recommended operating temperature range 15 to 30°C, humidity is 30-50% RH
  • Temperature range of the built-in ceramic heater is 160°C - 340°C

Contents

40 free sheets, 1Kg of casting material, Three starter templates and a universal vacuum adaptor.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€546.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €546.86
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --