Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV24-01ETG-C
Order Code2762921
Product RangeSPA SPHV-C
Technical Datasheet
Packaging Options
3,284 In Stock
10,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.344 |
10+ | € 0.233 |
100+ | € 0.0919 |
500+ | € 0.0895 |
1000+ | € 0.0877 |
5000+ | € 0.0859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV24-01ETG-C
Order Code2762921
Product RangeSPA SPHV-C
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd200W
Product RangeSPA SPHV-C
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
2Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
-
Product Range
SPA SPHV-C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability