Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF075
Order Code2786677
Product RangePolySwitch RKEF Series
Technical Datasheet
711 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.447 |
| 10+ | € 0.343 |
| 50+ | € 0.322 |
| 100+ | € 0.303 |
| 200+ | € 0.277 |
| 500+ | € 0.271 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF075
Order Code2786677
Product RangePolySwitch RKEF Series
Technical Datasheet
Product RangePolySwitch RKEF Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip1.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.84mm
Diameter-
Length7.87mm
Thickness3.56mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Voltage Rating
60VDC
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
5.84mm
Length
7.87mm
Height
12.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
1.5s
Current Rating Max
40A
Diameter
-
Thickness
3.56mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RKEF075
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.813
Product traceability