Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPMT825004F
Order Code1815464
Product RangePMT8 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPMT825004F
Order Code1815464
Product RangePMT8 Series
Technical Datasheet
Product RangePMT8 Series
DC Breakover Voltage250V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PMT8 Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
500V
DC Breakover Voltage
250V
Impulse Discharge Current
20kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001