Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPMT3(310)15004
Order Code1815500
Product RangePMT3(310) Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPMT3(310)15004
Order Code1815500
Product RangePMT3(310) Series
Technical Datasheet
Product RangePMT3(310) Series
DC Breakover Voltage150V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PMT3(310) Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
-
DC Breakover Voltage
150V
Impulse Discharge Current
10kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001