Print Page
Image is for illustrative purposes only. Please refer to product description.
1,060 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.430 |
| 25+ | € 1.850 |
| 100+ | € 1.420 |
| 250+ | € 1.280 |
| 500+ | € 1.170 |
| 1000+ | € 1.080 |
| 2500+ | € 1.060 |
| 5000+ | € 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0498080.M
Order Code1821569
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current80A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 12mm x 8.3mm
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Fuse Current
80A
Auto Blade Fuse Size
41mm x 12mm x 8.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001973
Product traceability