You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1A0254R
Tape, Conductive Shielding, Nickel Copper, 25.4 mm x 15 m
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- 1A0254R
- Order Code:
- 8868662
- Technical Datasheet:
- 1A0254R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- Conductive
- :
- 5 mil (0.127 mm)
- :
- 49.2ft
- :
- 15m
- :
- 1"
- :
- 25.4mm
- :
- -
Technical Documents (1)
Product Overview
- Kraft paper liner
- Thinner design provides superior flexibility and durability
- High conductivity and shielding effectiveness
- Adhesive system provides high peel strength
- Easy die-cutting and processing
- Eliminates the potential of injury due to the sharp edges of metal foil tapes
470 In stock
470 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 6/17/23
1,000 more will be available week commencing 7/1/23
200 more will be available week commencing 7/22/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/7/23
Standard lead time for this product is 10 weeks.
More details
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €54.48 | |
5+ | €43.82 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.