You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY TST-J SPADES
Fork / Spade Tongue Terminal, J Type Thermocouple, 18AWG, Uninsulated
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- TST-J SPADES
- Order Code:
- 4073272
- Technical Datasheet:
- TST-J SPADES Datasheet
Product Overview
- Thermocouple spade terminal
- Crimp-on spade terminations in thermocouple Type J
- Code letters stamped on each termination to ensure correct thermocouple alloy type
- Crimp-on for wires up to 18AWG
- Supplied in packs of 20 pairs
- Iron (IR) positive contact (alloy type) , copper nickel (CO) negative contact (alloy type)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 18AWG
- :
- -
- :
- -
- :
- -
- :
- Uninsulated
- :
- -
- :
- Iron, Copper Nickel
Technical Documents (1)
8 In stock Need more?
8 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 13 weeks
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €28.00 | |
5+ | €26.63 | |
10+ | €24.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.