You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES EDUX1002A

Digital Oscilloscope, InfiniiVision 1000 X, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns

KEYSIGHT TECHNOLOGIES EDUX1002A
KEYSIGHT TECHNOLOGIES EDUX1002A
KEYSIGHT TECHNOLOGIES EDUX1002A
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EDUX1002A
Order Code:
2690190
Product Range
InfiniiVision 1000 X
Technical Datasheet:
EDUX1002A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X)

See all from this product range

Alternatives for EDUX1002A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X

:
2+1 Channel

:
50MHz

:
1GSPS

:
100 kpts

:
7ns

:
WVGA LCD Colour

:
EDUX1002A,(2) N2142A 75 MHz 10:1/1:1 switchable passive probes, std. secure erase, Built-in help & Interface language GUI support, Localized power cord, Std. 3-year warranty (90 days for unserialized accessories), Certificate of calibration

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The EDUX1002A from Keysight Technologies is an InfiniiVision 1000X-series 50MHz, 2 channel oscilloscope. Keysight's InfiniiVision 1000X-series oscilloscope is engineered to give quality, industry-proven technology. Educator resources are included standard and this EDU model is especially good for students and beginners. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000wfms/sec. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 1GSa/s
  • Maximum memory depth is 100Kpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 7ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Test quickly and easily with a simple, intuitive user interface and built-in help & training signals
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety
  • DVM (digital voltmeter DSOXDVM) upgrade available free for 1000 X-Series, product registration required to download via www.keysight.com/find/1000X-Series-DVM
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Test & Measurement, Hobby & Education, Medical

Contents

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. EDUX1002A oscilloscope,(2) N2142A 75 MHz 10:1/1:1 switchable passive probes, standard secure erase, Built-in help language support, Interface language support GUI, Localized power cord, Standard 3-year warranty (90 days for unserialized accessories), Certificate of calibration

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

€468.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €468.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --