You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100

Digital Oscilloscope, InfiniiVision 1000 X, 4 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100
KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100
KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100
KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100
KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100
KEYSIGHT TECHNOLOGIES DSOX1204G+DSOX1200A-100
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX1204G+DSOX1200A-100
Order Code:
2985878
Product Range
InfiniiVision 1000 X
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X

:
4 Channel

:
100MHz

:
1GSPS

:
1 Mpts

:
3.5ns

:
TFT LCD Colour

:
DSO w/100MHz BW Upgrade, 4x N2140A, Std Secure Erase, Language Support, Pwr Cord, Cal Certificate

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

DSOX1204G+ DSOX1200A-100 is a InfiniiVision 1000 X-Series DSO with integrated function generator and 100MHz bandwidth upgrade (DSOX1200A-100 pre-installed). Ideal for industry, hobbyist, manufacturing and educators. Built-in training signals, free lab guides and on-board help enable you to set-up, capture, measure and document with ease.
  • 4 analogue channels with function generator
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Fast 50,000 waveforms/second update rate enhances signal visibility
  • Enhanced usability with BenchVue software to quickly capture and log measurement data
  • I²C, SPI, UART/RS-232, CAN, LIN interface
  • Dimension is (W x H x D) 314mm (12.4in) x 165mm (6.5in) x 130mm (5.1in)

Contents

DSO with 100MHz BW upgrade (DSOX1200A-100 pre-installed), 4x N2140A, Standard secure erase, Built-in help language support, Power Cord, 3-Year warranty, Cal certificate, Interface language support GUI.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

13 In stock Need more?

Standard lead time for this product is 9 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,101.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €2,101.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --