Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQGCDAN8L100
Order Code3546298
Product RangeQGC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQGCDAN8L100
Order Code3546298
Product RangeQGC Series
Technical Datasheet
Gas Sensor TypeNO
No. of Channels2Channels
Filter Aperture2.6 x 2.6mm
Sensor Output TypeAnalogue
Gas Sensor PackageTO-39
Evaluation Kit / Module-
Product RangeQGC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gas Sensor Type
NO
Filter Aperture
2.6 x 2.6mm
Gas Sensor Package
TO-39
Product Range
QGC Series
No. of Channels
2Channels
Sensor Output Type
Analogue
Evaluation Kit / Module
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536