Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1235L1R0
Order Code3226952
Product RangeMPX Series
Also Known AsUPI2X11235L1R0
Technical Datasheet
56 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.790 |
| 10+ | € 2.430 |
| 50+ | € 2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235L1R0
Order Code3226952
Product RangeMPX Series
Also Known AsUPI2X11235L1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.5A
Inductor ConstructionShielded
Saturation Current (Isat)32.5A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
21.5A
Saturation Current (Isat)
32.5A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
4200µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPX1D1235L1R0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029