Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01016
Order Code3625539
Product RangeLOM
Technical Datasheet
30,828 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0373 |
1000+ | € 0.0296 |
2500+ | € 0.0258 |
5000+ | € 0.0237 |
10000+ | € 0.0224 |
20000+ | € 0.0216 |
Price for:Each
Minimum: 100
Multiple: 100
€ 3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01016
Order Code3625539
Product RangeLOM
Technical Datasheet
Accessory TypeCover
For Use With6.35mm Tab Terminals
Connector Body MaterialPlastic Body
Product RangeLOM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1016 is a Single Circuit Housing made of nylon 66 (UL94-V2). It is suitable for 6.35mm tab terminals.
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
6.35mm Tab Terminals
Product Range
LOM
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053