Print Page
ILR-ON01-NUWH-SC221- WIR200.
LED Module, 80° Angle, OSLON SSL Light Engine Series, Board + LED, Neutral White, 4000 K, 130 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON01-NUWH-SC221- WIR200.
Order Code4723197
Product RangeOSLON SSL Light Engine Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.120 |
| 5+ | € 8.710 |
| 10+ | € 8.310 |
| 50+ | € 7.880 |
| 100+ | € 7.640 |
| 250+ | € 7.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON01-NUWH-SC221- WIR200.
Order Code4723197
Product RangeOSLON SSL Light Engine Series
Technical Datasheet
Product RangeOSLON SSL Light Engine Series
LED Module TypeBoard + LED
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test130lm
Luminous Flux @ Max-
Power Rating1.03W
Supply Voltage3.25V
Forward Current @ Test350mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON SSL Light Engine Series
LED Colour
Neutral White
Luminous Flux @ Test
130lm
Power Rating
1.03W
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
3.25V
Power Module Configuration
Square
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001