Print Page
ILH-OT01-WM90-SC221-WIR200
LED Module, OSTUNE E3030 1 PowerStar Series, Board + LED, Warm White, 3000 K, 45 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OT01-WM90-SC221-WIR200
Order Code4157417
Product RangeOSTUNE E3030 1 PowerStar Series
Technical Datasheet
15 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.080 |
| 5+ | € 5.770 |
| 10+ | € 5.500 |
| 50+ | € 5.270 |
| 100+ | € 5.150 |
| 250+ | € 5.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OT01-WM90-SC221-WIR200
Order Code4157417
Product RangeOSTUNE E3030 1 PowerStar Series
Technical Datasheet
Product RangeOSTUNE E3030 1 PowerStar Series
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test45lm
Luminous Flux @ Max-
Power Rating450mW
Supply Voltage-
Forward Current @ Test140mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max110°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTUNE E3030 1 PowerStar Series
LED Colour
Warm White
Luminous Flux @ Test
45lm
Power Rating
450mW
Forward Current @ Test
140mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001