Print Page
ILH-ON01-NUWH-SC211-WIR200.
LED Module, 80° Angle, OSLON SSL 80 1 PowerStar Whites Series, Board + LED + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-NUWH-SC211-WIR200.
Order Code4723192
Product RangeOSLON SSL 80 1 PowerStar Whites Series
Technical Datasheet
30 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.380 |
| 5+ | € 8.000 |
| 10+ | € 7.630 |
| 50+ | € 7.240 |
| 100+ | € 7.020 |
| 250+ | € 6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-NUWH-SC211-WIR200.
Order Code4723192
Product RangeOSLON SSL 80 1 PowerStar Whites Series
Technical Datasheet
Product RangeOSLON SSL 80 1 PowerStar Whites Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test121lm
Luminous Flux @ Max-
Power Rating990mW
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON SSL 80 1 PowerStar Whites Series
LED Colour
Neutral White
Luminous Flux @ Test
121lm
Power Rating
990mW
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001