Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4988CXTSM28HAMA1
Order Code3577396
Also Known AsTLE4988C-XTS-M28, SP001040468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
10+ | € 2.320 |
25+ | € 2.220 |
50+ | € 2.130 |
100+ | € 2.040 |
250+ | € 1.950 |
500+ | € 1.820 |
1000+ | € 1.700 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
€ 2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4988CXTSM28HAMA1
Order Code3577396
Also Known AsTLE4988C-XTS-M28, SP001040468
Technical Datasheet
Hall Effect TypeSwitch
Sensor Case / PackagePG-SSO-3-52
No. of Pins3Pins
Sensor Case StylePG-SSO-3-52
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Switch
No. of Pins
3Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Sensor Case / Package
PG-SSO-3-52
Sensor Case Style
PG-SSO-3-52
Supply Voltage Max
24V
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability